395-044-520-812

Heilind Number:EDA395-044-520-812
Manufacturer:EDAC
Manufacturer Number:395-044-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions spread across two rows, allowing for efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Each contact is made from robust Copper Alloy, guaranteeing a secure and stable connection. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and consistent alignment. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.