395-044-520-858

Heilind Number:EDA395-044-520-858
Manufacturer:EDAC
Manufacturer Number:395-044-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-520-858

Detailed Description

Efficiently connect your printed circuit boards with our 44-position Card Edge Connector. Designed for seamless board-to-board communication, this connector features two rows with a pitch of .1 inches, ensuring precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its quality and performance for seamless PCB connectivity.