395-044-521-104

Heilind Number:EDA395-044-521-104
Manufacturer:EDAC
Manufacturer Number:395-044-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient signal transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material provides excellent conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse environments. Trust in its straight mount orientation for secure attachment, making it a must-have component in your connector kit. Elevate your connectivity solutions with this essential connector.