395-044-521-158

Heilind Number:EDA395-044-521-158
Manufacturer:EDAC
Manufacturer Number:395-044-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Black housing constructed from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any application. With a single row layout, 44 positions, and a .1 inch pitch, it ensures seamless connectivity on your circuit board. The Copper Alloy contacts guarantee reliable signal transmission, while the Straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your design with this premium PCB Connector.