395-044-521-188

Heilind Number:EDA395-044-521-188
Manufacturer:EDAC
Manufacturer Number:395-044-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 44 positions in a single row configuration, it facilitates seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable and long-lasting connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Its straight mount orientation simplifies installation, making it perfect for both professional and DIY projects. Upgrade your connectivity solutions with this essential component.