395-044-521-201

Heilind Number:EDA395-044-521-201
Manufacturer:EDAC
Manufacturer Number:395-044-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-201

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board-to-Board Card Edge Connector. Designed for optimal performance, it boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 44 positions, this connector offers ample space for seamless data transmission. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees reliable conductivity. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Rest assured, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality component.