395-044-521-202

Heilind Number:EDA395-044-521-202
Manufacturer:EDAC
Manufacturer Number:395-044-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With two rows of 44 positions each, it offers ample connectivity options while maintaining a compact .1 inch pitch and .2 inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures optimal performance even in demanding environments. Whether you're a DIY enthusiast or a professional, this connector is an essential component for your PCB assembly projects.