395-044-521-203

Heilind Number:EDA395-044-521-203
Manufacturer:EDAC
Manufacturer Number:395-044-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-203

Detailed Description

Enhance your PCB connectivity with this premium black Card Edge Connector. Featuring a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. With two rows and 44 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient signal transmission. The .1 inch pitch and .2 inch row spacing provide easy integration into your circuit board setup. Designed for seamless straight mount orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.