395-044-521-207

Heilind Number:EDA395-044-521-207
Manufacturer:EDAC
Manufacturer Number:395-044-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-207

Detailed Description

Elevate your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 44 positions, it offers ample connectivity for your electronic devices. The contact material, made from high-quality Copper Alloy, guarantees reliable signal transfer. Boasting a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB design with this essential connector that promises both quality and functionality.