395-044-521-212

Heilind Number:EDA395-044-521-212
Manufacturer:EDAC
Manufacturer Number:395-044-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek Black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. Featuring two rows of 44 Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees secure and efficient signal transmission. The straight mount orientation offers easy installation onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this essential component.