395-044-521-278

Heilind Number:EDA395-044-521-278
Manufacturer:EDAC
Manufacturer Number:395-044-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-278

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration into PCB systems. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding environments, while the Copper Alloy contact material guarantees optimal conductivity. With two rows of 44 positions each, it provides ample room for secure connections, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, and with RoHS compliance, it meets strict environmental standards. Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.