395-044-521-288

Heilind Number:EDA395-044-521-288
Manufacturer:EDAC
Manufacturer Number:395-044-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-288

Detailed Description

Enhance connectivity in your electronic devices with this black Board-to-Board Card Edge Connector. Designed for seamless integration, it features 44 positions with a pitch of .1 inch, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, even in harsh environments, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's a dependable choice for various electronic projects. Upgrade your device's connectivity with this essential component.