395-044-521-402

Heilind Number:EDA395-044-521-402
Manufacturer:EDAC
Manufacturer Number:395-044-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-402

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 44 positions and a single row layout, ensuring efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial environments. Say goodbye to connectivity woes and experience seamless data transmission like never before.