395-044-521-404

Heilind Number:EDA395-044-521-404
Manufacturer:EDAC
Manufacturer Number:395-044-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions with a single row configuration, ensuring optimal space utilization. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any environment. The black color and straight mount orientation add a sleek and professional touch to your assembly. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Operating within a wide temperature range of -40 to 105 °C, it is perfect for industrial and commercial applications. Upgrade your PCB setup with this essential connector for seamless data transmission and power delivery.