395-044-521-407

Heilind Number:EDA395-044-521-407
Manufacturer:EDAC
Manufacturer Number:395-044-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-407

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 44 positions with a single row configuration for efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. The contact material, made of Copper Alloy, ensures optimal conductivity for reliable performance. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial environments. Upgrade your connectivity solutions today with this sleek and efficient Card Edge Connector.