395-044-521-408

Heilind Number:EDA395-044-521-408
Manufacturer:EDAC
Manufacturer Number:395-044-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-408

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features 44 positions in a single row, ensuring seamless integration for your electronic projects. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is easily achieved. Operating at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your setup with this essential component for efficient and secure card edge connections.