395-044-521-507

Heilind Number:EDA395-044-521-507
Manufacturer:EDAC
Manufacturer Number:395-044-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 44 positions arranged in two rows with a pitch of .1 inches. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With copper alloy contacts and a 3A amperage rating, it offers excellent conductivity and power transfer capabilities. This straight-mount connector has a row spacing of .2 inches and operates efficiently in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your electronics projects with this essential component.