395-044-521-578

Heilind Number:EDA395-044-521-578
Manufacturer:EDAC
Manufacturer Number:395-044-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers 44 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and resilient Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage. With a pitch of .1 inch and a row spacing of .2 inch, it guarantees precise alignment on your circuit board. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Upgrade your connection infrastructure with this essential component.