395-044-521-603

Heilind Number:EDA395-044-521-603
Manufacturer:EDAC
Manufacturer Number:395-044-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-603

Detailed Description

Elevate your PCB connectivity with this durable and high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 44 positions for optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for any PCB setup. Upgrade your connections with this top-of-the-line Card Edge Connector.