395-044-521-604

Heilind Number:EDA395-044-521-604
Manufacturer:EDAC
Manufacturer Number:395-044-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-604

Detailed Description

Enhance your electronic connections with this high-performance 44-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a pitch of .1 inches, ensuring secure and reliable connectivity. Crafted with precision, the connector boasts durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing longevity and efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Whether you're building a new device or upgrading existing hardware, this connector is the perfect choice for ensuring optimal performance and connectivity. Elevate your projects with this essential component.