395-044-521-612

Heilind Number:EDA395-044-521-612
Manufacturer:EDAC
Manufacturer Number:395-044-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-612

Detailed Description

Enhance connectivity within your electronic devices with this 44-position card edge connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is designed for optimal performance in various environments. Upgrade your system with this essential component for seamless board-to-board connectivity.