395-044-521-658

Heilind Number:EDA395-044-521-658
Manufacturer:EDAC
Manufacturer Number:395-044-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts 44 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation and compact size make it easy to install, while its single row design with a row spacing of .2 inches allows for efficient PCB layout. Upgrade your connectivity solutions with this versatile and dependable Card Edge Connector.