395-044-521-678

Heilind Number:EDA395-044-521-678
Manufacturer:EDAC
Manufacturer Number:395-044-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-678

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Crafted with durability in mind, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh operating conditions. The 44-position layout, along with a pitch of .1 inches, facilitates seamless data transfer between PCBs. Its straight mount orientation and compact design make it ideal for space-constrained applications. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector guarantees efficient power delivery and signal integrity. Trust in its quality to streamline your connectivity needs.