395-044-521-802

Heilind Number:EDA395-044-521-802
Manufacturer:EDAC
Manufacturer Number:395-044-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-802

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable and safe operation. With two rows of 44 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can achieve precise and reliable connections. The straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB setup with this essential component, perfect for a wide range of electronic applications.