395-044-521-888

Heilind Number:EDA395-044-521-888
Manufacturer:EDAC
Manufacturer Number:395-044-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-521-888

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, making it ideal for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation, while the 44 positions provide ample connectivity options. Engineered for versatility, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, ensuring optimal performance in any environment. Upgrade your connectivity solutions with this essential component.