395-044-523-102

Heilind Number:EDA395-044-523-102
Manufacturer:EDAC
Manufacturer Number:395-044-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-102

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Designed for seamless integration, it features a single row with 44 positions for optimal data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The Copper Alloy contact material guarantees reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation on PCBs. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its high performance and quality construction for your connectivity needs.