395-044-523-103

Heilind Number:EDA395-044-523-103
Manufacturer:EDAC
Manufacturer Number:395-044-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-103

Detailed Description

Enhance your connectivity with our versatile Black Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row design and 44 positions, it offers ample connectivity options for your PCB boards. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Designed for straight mount orientation, it's easy to install and guarantees a secure connection every time. Upgrade your PCB setup with this high-quality connector for seamless data transfer.