395-044-523-107

Heilind Number:EDA395-044-523-107
Manufacturer:EDAC
Manufacturer Number:395-044-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-107

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless board-to-board integration. With a single row configuration and 44 positions, this connector offers high-density contact for efficient power and data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various electronic applications. Its straight mount orientation and .1-inch pitch make installation a breeze, meeting industry standards for efficient and secure PCB connections. Elevate your hardware projects with this essential component, providing the perfect link between circuit boards.