395-044-523-112

Heilind Number:EDA395-044-523-112
Manufacturer:EDAC
Manufacturer Number:395-044-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 44 positions for seamless signal transmission, this connector is designed for optimal efficiency. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a straight mount orientation and a compact pitch of .1 inches, it offers easy integration onto circuit boards. The copper alloy contact material guarantees reliable conductivity, even in harsh operating conditions ranging from -40 to 105°C. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.