395-044-523-201

Heilind Number:EDA395-044-523-201
Manufacturer:EDAC
Manufacturer Number:395-044-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-201

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Featuring a sleek black design, it seamlessly integrates into your setup while offering reliable power transmission at 3A amperage. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inch, it provides efficient signal transfer across 44 positions. Designed for straight mounting orientation, it guarantees a secure fit for seamless operation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this advanced solution.