395-044-523-207

Heilind Number:EDA395-044-523-207
Manufacturer:EDAC
Manufacturer Number:395-044-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for efficient power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With its 44 positions and double-row setup, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures reliable conduction, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. This connector is ideal for demanding industrial environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation makes installation a breeze, guaranteeing seamless integration into your electronic systems. Elevate your PCB assembly with this essential component.