395-044-523-212

Heilind Number:EDA395-044-523-212
Manufacturer:EDAC
Manufacturer Number:395-044-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-212

Detailed Description

Enhance connectivity in your electronic devices with this 44-position board-to-board PCB connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, it seamlessly integrates into your PCB assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and versatility for your connectivity needs.