395-044-523-288

Heilind Number:EDA395-044-523-288
Manufacturer:EDAC
Manufacturer Number:395-044-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-288

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability and efficiency, this black connector features 44 positions with a pitch of .1 inches, offering seamless integration for your electronic systems. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's ideal for diverse applications. Trust in its two rows of contacts and .2-inch row spacing for secure and stable connections, making it essential for any professional setup. Upgrade your electronics with this premium connector, a must-have for seamless board-to-board connections.