395-044-523-402

Heilind Number:EDA395-044-523-402
Manufacturer:EDAC
Manufacturer Number:395-044-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-402

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row with a .1-inch pitch, ensuring precise and stable connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and a current rating of 3 A, it delivers reliable power transmission in a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for applications that demand peak performance. Trust this connector for efficient board-to-board connections in your electronic designs.