395-044-523-404

Heilind Number:EDA395-044-523-404
Manufacturer:EDAC
Manufacturer Number:395-044-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board card edge connector. Designed for seamless integration, it features 44 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material guarantee reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting orientation for seamless PCB connections.Upgrade your tech setup with this essential component that promises durability and efficiency.