395-044-523-407

Heilind Number:EDA395-044-523-407
Manufacturer:EDAC
Manufacturer Number:395-044-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-407

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transfer. Crafted with precision, it ensures durability with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Perfect for various applications, this connector offers a straight mount orientation, making installation a breeze. Upgrade your connectivity with this essential component.