395-044-523-678

Heilind Number:EDA395-044-523-678
Manufacturer:EDAC
Manufacturer Number:395-044-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-678

Detailed Description

Enhance your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 44 positions and a pitch of .1 inch, it offers ample space for secure connections. The copper alloy contacts guarantee reliable performance, even in challenging environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and compact design make it ideal for various PCB applications. Elevate your connectivity experience with this high-quality connector.