395-044-523-802

Heilind Number:EDA395-044-523-802
Manufacturer:EDAC
Manufacturer Number:395-044-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-802

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, offering a total of 44 positions at a pitch of .1 inches, this connector guarantees reliable data transmission. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this essential component.