395-044-523-804

Heilind Number:EDA395-044-523-804
Manufacturer:EDAC
Manufacturer Number:395-044-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-804

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, meticulously designed for seamless integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment, with an operating temperature range of -40 to 105 °C. With two rows of 44 positions each, it offers ample space for efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. Engineered with a pitch of .1 in and row spacing of .2 in, it facilitates easy installation on your circuit board. Whether you require straight or right-angle mounting, our connector accommodates your needs with precision. Trust in its high amperage rating of 3 A for consistent power delivery. Upgrade your electronic assemblies with this essential component, a cornerstone of our extensive range of top-quality connectors.