395-044-523-812

Heilind Number:EDA395-044-523-812
Manufacturer:EDAC
Manufacturer Number:395-044-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-812

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board-to-Board PCB Connector. Featuring 44 positions across two rows, it offers seamless contact with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Designed for straight mount orientation, it guarantees easy installation and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial and commercial settings. Upgrade your circuit board setup with this essential connector for seamless data and power transfer.