395-044-523-858

Heilind Number:EDA395-044-523-858
Manufacturer:EDAC
Manufacturer Number:395-044-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-523-858

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers optimal performance. With an amperage of 3 A and contact material made of durable copper alloy, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With two rows and 44 positions, it allows for efficient data transfer. The .1 inch pitch and .2 inch row spacing provide seamless integration into your PCB layout. Designed for straight mount orientation, it offers versatility in installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.