395-044-524-104

Heilind Number:EDA395-044-524-104
Manufacturer:EDAC
Manufacturer Number:395-044-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 44 positions for efficient data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transfer. Operating smoothly in a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your devices with this essential component for seamless connectivity.