395-044-524-178

Heilind Number:EDA395-044-524-178
Manufacturer:EDAC
Manufacturer Number:395-044-524-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-178

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 44 positions, ensuring efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, guaranteeing reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance. Perfect for various applications, this connector is a must-have for your electronic projects.