395-044-524-207

Heilind Number:EDA395-044-524-207
Manufacturer:EDAC
Manufacturer Number:395-044-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in classic black. With a straight mount orientation and a compact form factor, it's perfect for various electronic applications. The connector offers 44 positions across 2 rows, ensuring ample connectivity options. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for even the most demanding environments. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.