395-044-524-208

Heilind Number:EDA395-044-524-208
Manufacturer:EDAC
Manufacturer Number:395-044-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-208

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Featuring a sleek black design, it offers 44 positions with a pitch of .1 inches for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The straight mount orientation and two-row configuration with .2-inch row spacing make it easy to connect your circuit boards with precision. Upgrade your electronic assemblies with this essential component.