395-044-524-212

Heilind Number:EDA395-044-524-212
Manufacturer:EDAC
Manufacturer Number:395-044-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB layout, this connector features 44 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contact material, ensures reliable and efficient power transmission. With a straight mount orientation, it offers easy installation on your circuit board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your connector solution with this essential component.