395-044-524-403

Heilind Number:EDA395-044-524-403
Manufacturer:EDAC
Manufacturer Number:395-044-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-403

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, a vital component in ensuring seamless communication between cards. Designed with precision and durability in mind, this connector features 44 positions in a single row, guaranteeing efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Trust in its quality and make seamless connections a reality.