395-044-524-412

Heilind Number:EDA395-044-524-412
Manufacturer:EDAC
Manufacturer Number:395-044-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-412

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a pitch of .1 inch, ensuring efficient data transmission. Its straight mount orientation and UL 94V-0 Thermoplastic Polyester housing make it easy to install and durable for long-term use. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.