395-044-524-458

Heilind Number:EDA395-044-524-458
Manufacturer:EDAC
Manufacturer Number:395-044-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring precise and efficient connections. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transfer. Crafted with copper alloy contacts, it ensures low contact resistance and long-term durability. Operating smoothly at temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and reliable board-to-board connections.