395-044-524-502

Heilind Number:EDA395-044-524-502
Manufacturer:EDAC
Manufacturer Number:395-044-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-524-502

Detailed Description

Enhance your PCB connections with this sleek black Board To Board PCB Connector. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in all applications. Featuring two rows of 44 copper alloy contacts, this connector offers seamless data and power transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into your circuit board layout. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates hassle-free installation. Upgrade your electronic projects with this high-quality connector.